A-AV-02-45-28-091-S | |
---|---|
DigiKey Part Number | 123-A-AV-02-45-28-091-S-ND |
Manufacturer | |
Manufacturer Product Number | A-AV-02-45-28-091-S |
Description | A/V CABLE, 915MM, AWG28, 4C, BK, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable 4 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | 4 Conductor | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.12200 | ¥201.22 |
25 | ¥19.05640 | ¥476.41 |
50 | ¥18.61500 | ¥930.75 |
100 | ¥17.72830 | ¥1,772.83 |
250 | ¥15.51192 | ¥3,877.98 |
500 | ¥15.06894 | ¥7,534.47 |
1,000 | ¥12.85286 | ¥12,852.86 |
2,500 | ¥11.96645 | ¥29,916.12 |