A-AV-02-45-28-091-S1 | |
---|---|
DigiKey Part Number | 123-A-AV-02-45-28-091-S1-ND |
Manufacturer | |
Manufacturer Product Number | A-AV-02-45-28-091-S1 |
Description | A/V CABLE, 915MM, AWG28, 4C, WH, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable 4 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | 4 Conductor | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.96600 | ¥149.66 |
25 | ¥14.17360 | ¥354.34 |
50 | ¥13.84500 | ¥692.25 |
100 | ¥13.18490 | ¥1,318.49 |
250 | ¥11.60668 | ¥2,901.67 |