LGA110D-01DADJJB | |
---|---|
DigiKey Part Number | 454-LGA110D-01DADJJBTR-ND - Tape & Reel (TR) 454-LGA110D-01DADJJBCT-ND - Cut Tape (CT) 454-LGA110D-01DADJJBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA110D-01DADJJB |
Description | DCDC POL DUAL 55A DIGITAL/ANALOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5V 110A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110A | |
Power (Watts) | 350 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 34-SMD Module | |
Size / Dimension | 1.08" L x 0.50" W x 0.53" H (27.5mm x 12.8mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.91000 | ¥426.91 |
5 | ¥423.59400 | ¥2,117.97 |
10 | ¥420.26000 | ¥4,202.60 |
25 | ¥406.92080 | ¥10,173.02 |
50 | ¥386.90840 | ¥19,345.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
190 | ¥360.22505 | ¥68,442.76 |