N5040 2 | |
---|---|
DigiKey Part Number | 335-1017-ND |
Manufacturer | |
Manufacturer Product Number | N5040 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.313" (7.95mm) Height | |
Actuator Diameter | 0.188" (4.78mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥19.31500 | ¥193.15 |
25 | ¥19.05640 | ¥476.41 |
50 | ¥18.79620 | ¥939.81 |
100 | ¥18.53440 | ¥1,853.44 |
250 | ¥18.38372 | ¥4,595.93 |