C1231/41 | |
---|---|
DigiKey Part Number | 335-1138-ND |
Manufacturer | |
Manufacturer Product Number | C1231/41 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.547" (13.89mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥22.35000 | ¥223.50 |
100 | ¥21.17400 | ¥2,117.40 |
1,000 | ¥17.35064 | ¥17,350.64 |