N3030 2 | |
---|---|
DigiKey Part Number | 335-1009-ND |
Manufacturer | |
Manufacturer Product Number | N3030 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.547" (13.89mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥23.65900 | ¥236.59 |
25 | ¥23.03160 | ¥575.79 |
50 | ¥22.72200 | ¥1,136.10 |
100 | ¥22.41010 | ¥2,241.01 |
250 | ¥22.09876 | ¥5,524.69 |
500 | ¥21.78760 | ¥10,893.80 |
1,000 | ¥18.36382 | ¥18,363.82 |