1231/35 4 | |
---|---|
DigiKey Part Number | 335-1154-ND |
Manufacturer | |
Manufacturer Product Number | 1231/35 4 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 3/8-32 NEF-2B | |
Size / Dimension | 0.653" (16.60mm) Height | |
Actuator Diameter | 0.300" (7.60mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥21.53400 | ¥215.34 |
100 | ¥20.40120 | ¥2,040.12 |
1,000 | ¥16.71739 | ¥16,717.39 |
5,000 | ¥16.43404 | ¥82,170.20 |