C1221/27 | |
---|---|
DigiKey Part Number | 335-1135-ND |
Manufacturer | |
Manufacturer Product Number | C1221/27 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M11x1 | |
Size / Dimension | 0.620" (15.75mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.04144 | ¥6,010.36 |