T0054460899N | |
---|---|
DigiKey Part Number | T0054460899N-ND |
Manufacturer | |
Manufacturer Product Number | T0054460899N |
Description | TIP RT8 CHISEL CARTRIDGE - WMRP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.016" (0.40mm) | |
Width | 0.087" (2.20mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRP, WMRP-MS, WXMP, WXMP-MS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.70000 | ¥269.70 |