WXR3002N

DigiKey Part Number
WXR3002N-ND
Manufacturer
Manufacturer Product Number
WXR3002N
Description
SOLDER REWORK STA 600W 3 CH 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Desoldering, Rework, Soldering
Wattage
600W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
24V
Number of Channels
3
Control/Display Type
Digital
Includes
Iron Holders (3), Tips (4)
Base Unit
WXR3
Supplied Iron, Tweezer, Handle
WXDP120, WXHAP200, WXP120
Supplied Tips/Nozzles
RO4, RO6, XDS3, XDS5, XTB
Workstand
WDH10, WDH30, WDH70
Temperature Range
999°F (550°C) (Max)
Features
ESD Safe, USB Interface, Vacuum
Tip Cleaner
Scouring Pad (3)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31,820.47000¥31,820.47
Manufacturers Standard Package