WHP1000N | |
---|---|
DigiKey Part Number | WHP1000N-ND |
Manufacturer | |
Manufacturer Product Number | WHP1000N |
Description | PREHEATING PLATE 1KW 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 1kW | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 150°F ~ 570°F (50°C ~ 300°C) | |
Features | ESD Safe, Infrared Elements | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,469.52000 | ¥19,469.52 |