T0051320399N | |
---|---|
DigiKey Part Number | T0051320399N-ND |
Manufacturer | |
Manufacturer Product Number | T0051320399N |
Description | DESOLDERING TWEEZERS 80W 12V |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 80W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tweezers, Desoldering | |
Tip Temperature | 200°F ~ 850°F (93°C ~ 454°C) | |
Tip Type | RTW2 | |
Workstand | WDH60 | |
Tip Diameter | 0.03" (0.8mm) | |
Power (Watts) | 80W | |
Features | ESD Safe, Motion Sensing | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WX Series | |
Base Product Number |