576TX | |
---|---|
DigiKey Part Number | 576TX-ND |
Manufacturer | |
Manufacturer Product Number | 576TX |
Description | CUTTER TIP TAPERED FLUSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Tapered, Relieved Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 1mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,549.86000 | ¥2,549.86 |