622NB | |
---|---|
DigiKey Part Number | 622NB-ND |
Manufacturer | |
Manufacturer Product Number | 622NB |
Description | CUTTER SIDE TPRD FL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 0.6mm Dia Soft Wire | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.33000 | ¥747.33 |