9240SL | |
---|---|
DigiKey Part Number | 2827-9240SL-ND |
Manufacturer | |
Manufacturer Product Number | 9240SL |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.457 ~ 1.016mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.01000 | ¥675.01 |
5 | ¥635.28400 | ¥3,176.42 |
10 | ¥615.43100 | ¥6,154.31 |
25 | ¥595.57400 | ¥14,889.35 |