U572 | |
---|---|
DigiKey Part Number | 679-4110-ND |
Manufacturer | |
Manufacturer Product Number | U572 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Slip On | |
Size | 6.50mm Dia x 4.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
25 | ¥4.56680 | ¥114.17 |
100 | ¥4.38750 | ¥438.75 |
1,000 | ¥3.60622 | ¥3,606.22 |
5,000 | ¥3.54611 | ¥17,730.55 |