Q14F1AGXXHG220E | |
---|---|
DigiKey Part Number | 679-3808-ND |
Manufacturer | |
Manufacturer Product Number | Q14F1AGXXHG220E |
Description | INDICATOR 220V 14MM FLUSH GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 220V 3mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.23000 | ¥480.23 |
10 | ¥375.17600 | ¥3,751.76 |
100 | ¥356.41690 | ¥35,641.69 |