C90-25042-10SL | |
---|---|
DigiKey Part Number | 952-1618-ND |
Manufacturer | |
Manufacturer Product Number | C90-25042-10SL |
Description | CONN DUST COVER 10SL BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10SL Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug, Straight | |
Shell Size - Insert | 10SL | |
Material | Aluminum | |
Features | External Thread, Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
10 | ¥59.54300 | ¥595.43 |
25 | ¥57.25400 | ¥1,431.35 |
50 | ¥54.96380 | ¥2,748.19 |
100 | ¥53.76000 | ¥5,376.00 |