C90-25043-10SL | |
---|---|
DigiKey Part Number | 952-1620-ND |
Manufacturer | |
Manufacturer Product Number | C90-25043-10SL |
Description | CONN DUST COVER 10SL BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10SL Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Cable and Panel Mount Connectors | |
Shell Size - Insert | 10SL | |
Material | Aluminum | |
Features | Internal Thread, Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
10 | ¥77.15700 | ¥771.57 |
25 | ¥72.68200 | ¥1,817.05 |
50 | ¥70.81860 | ¥3,540.93 |
100 | ¥68.95510 | ¥6,895.51 |
250 | ¥61.50020 | ¥15,375.05 |
500 | ¥57.77290 | ¥28,886.45 |
1,000 | ¥51.06375 | ¥51,063.75 |