A-LED8-1GAAS-MR7-1 | |
---|---|
DigiKey Part Number | AE10582-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1GAAS-MR7-1 |
Description | LED 3MM GRN PNL MNT WATER PROOF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3.5V 30mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.5V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.63000 | ¥103.63 |
50 | ¥75.14220 | ¥3,757.11 |
100 | ¥62.09030 | ¥6,209.03 |
450 | ¥54.37869 | ¥24,470.41 |
950 | ¥51.41258 | ¥48,841.95 |