Q10F5ANZZRGB12ECA | |
---|---|
DigiKey Part Number | 679-Q10F5ANZZRGB12ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5ANZZRGB12ECA |
Description | FLUSH BLKANO RGB 12VDC IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 12V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Clear | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 7.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 330mcd Red, 750mcd Green, 150mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.82000 | ¥484.82 |
25 | ¥401.68600 | ¥10,042.15 |
100 | ¥387.59340 | ¥38,759.34 |