Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥517.62000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.394" (10.00mm) | 7.80mm Dia | Round with Flat Top | 330mcd Red, 750mcd Green, 150mcd Blue | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
146 In Stock | 1 : ¥351.08000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | - | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.55" (14.00mm) | - | Round with Domed Top | 220mcd Red, 500mcd Green, 100mcd Blue | - | - | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
74 In Stock | 1 : ¥484.80000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 24V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.394" (10.00mm) | 7.80mm Dia | Round with Flat Top | 330mcd Red, 750mcd Green, 150mcd Blue | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
10 In Stock | 1 : ¥426.66000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.75" (19.00mm) | 22.00mm Dia | Round with Domed Top | 220mcd Red, 500mcd Green, 100mcd Blue | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥341.73000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.55" (14.00mm) | - | Round with Domed Top | 220mcd Red, 500mcd Green, 100mcd Blue | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥363.67000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | Clear | Diffused | DC | 12V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.63" (16.00mm) | 18.30mm Dia | Round with Domed Top | 220mcd Red, 500mcd Green, 100mcd Blue | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥325.44600 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | - | Diffused | Vf (Typ), If (Max) | 2.1V | 20mA Red, 20mA Green, 20mA Blue | Round | 0.394" (10.00mm) | 7.80mm Dia | Round with Flat Top | 330mcd Red, 750mcd Green, 150mcd Blue | - | 60° | Wire Leads - 7.87" (200.00mm) | IP67 | - |