Q16F5CZZRGB24ECA | |
---|---|
DigiKey Part Number | 679-Q16F5CZZRGB24ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q16F5CZZRGB24ECA |
Description | FLUSHCHRMBEZ RGB 24VDC IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Clear | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.30mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 220mcd Red, 500mcd Green, 100mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.76000 | ¥354.76 |
25 | ¥277.16360 | ¥6,929.09 |
100 | ¥263.30560 | ¥26,330.56 |