1377G11 | |
---|---|
DigiKey Part Number | 2243-1377G11-ND |
Manufacturer | |
Manufacturer Product Number | 1377G11 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.95500 | ¥129.55 |
100 | ¥11.57950 | ¥1,157.95 |
1,000 | ¥8.27092 | ¥8,270.92 |
5,000 | ¥7.33351 | ¥36,667.55 |
10,000 | ¥7.16809 | ¥71,680.90 |