AND8240QF65 | |
---|---|
DigiKey Part Number | AND8240QF65-ND |
Manufacturer | |
Manufacturer Product Number | AND8240QF65 |
Description | IC REG 6OUT BUCK/LNR SYNC 65QF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (4) 571kHz 65-QF (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (4) | |
Number of Outputs | 6 | |
Frequency - Switching | 571kHz | |
Voltage/Current - Output 1 | Adj, 6A | |
Voltage/Current - Output 2 | Adjustable, 6A | |
Voltage/Current - Output 3 | Adjustable, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 65-PowerWFQFN | |
Supplier Device Package | 65-QF (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |