LP8720TLE/NOPB | |
---|---|
DigiKey Part Number | 296-LP8720TLE/NOPBTR-ND - Tape & Reel (TR) LP8720TLE/NOPBCT-ND - Cut Tape (CT) LP8720TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8720TLE/NOPB |
Description | IC REG 6OUT BUCK/LNR SYNC 20USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8720TLE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (5) | |
Number of Outputs | 6 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2.3V, 400mA | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 300mA | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.41300 | ¥1,741.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.51992 | ¥4,129.98 |
500 | ¥14.82324 | ¥7,411.62 |
1,250 | ¥12.50155 | ¥15,626.94 |
2,500 | ¥11.87647 | ¥29,691.17 |
6,250 | ¥11.42999 | ¥71,437.44 |