NCV97311MW50AR2G | |
---|---|
DigiKey Part Number | NCV97311MW50AR2GOSTR-ND - Tape & Reel (TR) NCV97311MW50AR2GOSCT-ND - Cut Tape (CT) NCV97311MW50AR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97311MW50AR2G |
Description | IC REG QUAD BUCK/LNR SYNC 32QFNW |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz ~ 2.6MHz 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz ~ 2.6MHz | |
Voltage/Current - Output 1 | 5V, 3A | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.1V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.35000 | ¥493.50 |
25 | ¥46.65480 | ¥1,166.37 |
100 | ¥38.36090 | ¥3,836.09 |
250 | ¥34.42144 | ¥8,605.36 |
500 | ¥33.17718 | ¥16,588.59 |
1,000 | ¥27.57854 | ¥27,578.54 |
2,500 | ¥26.54175 | ¥66,354.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.71232 | ¥128,561.60 |