REF195GPZ | |
---|---|
DigiKey Part Number | REF195GPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF195GPZ |
Description | IC VREF SERIES 0.2% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF195GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.1V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥51.52500 | ¥515.25 |
50 | ¥49.12580 | ¥2,456.29 |
100 | ¥42.65490 | ¥4,265.49 |
250 | ¥40.73804 | ¥10,184.51 |
500 | ¥37.14362 | ¥18,571.81 |
1,000 | ¥32.35090 | ¥32,350.90 |
2,500 | ¥31.15266 | ¥77,881.65 |