REF01CSZ | |
---|---|
DigiKey Part Number | 505-REF01CSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF01CSZ |
Description | IC VREF SERIES 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF01CSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 8 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 33V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥36.17300 | ¥361.73 |
98 | ¥29.63541 | ¥2,904.27 |
294 | ¥28.11561 | ¥8,265.99 |
588 | ¥25.22808 | ¥14,834.11 |
1,078 | ¥21.27670 | ¥22,936.28 |
2,548 | ¥20.21285 | ¥51,502.34 |