LTM8046IY | |
---|---|
DigiKey Part Number | LTM8046IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8046IY |
Description | DC DC CONVERTER 1.8-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 12V 500mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8046IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 51-BBGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | |
Supplier Device Package | 51-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.81000 | ¥361.81 |
10 | ¥322.38300 | ¥3,223.83 |
25 | ¥303.18040 | ¥7,579.51 |
170 | ¥282.96800 | ¥48,104.56 |