1.8 ~ 12V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,071 In Stock | 1 : ¥237.61000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 550mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | |||
164 In Stock | 1 : ¥261.50000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 550mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | |||
170 In Stock | 1 : ¥470.46000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 550mA | - | 3 kV | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | |||
32 In Stock | 1 : ¥538.64000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 550mA | - | 3 kV | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | |||
70 In Stock | 1 : ¥361.81000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 500mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 9V | 40V | 1.8 ~ 12V | - | - | 3A | 36 W | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -20°C ~ 150°C | 91% | Through Hole | 9-SIP Formed Leads | 0.94" L x 0.22" W x 0.91" H (24.0mm x 23.0mm x 5.5mm) | - |