MC100EP016AMNG | |
---|---|
DigiKey Part Number | MC100EP016AMNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP016AMNG |
Description | IC BINARY COUNTER 8-BIT 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP016AMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 1.4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.74000 | ¥199.74 |
10 | ¥184.21200 | ¥1,842.12 |
74 | ¥175.93500 | ¥13,019.19 |
148 | ¥150.06250 | ¥22,209.25 |
296 | ¥142.81787 | ¥42,274.09 |
518 | ¥132.46884 | ¥68,618.86 |