LTM8023MPY#PBF | |
---|---|
DigiKey Part Number | LTM8023MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8023MPY#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8023MPY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm) | |
Supplier Device Package | 50-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.97000 | ¥217.97 |