LTM4614EV#PBF | |
---|---|
DigiKey Part Number | LTM4614EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4614EV#PBF |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 4A, 4A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4614EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.38V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A, 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.53000 | ¥254.53 |
5 | ¥252.53800 | ¥1,262.69 |
10 | ¥250.58200 | ¥2,505.82 |
25 | ¥246.66440 | ¥6,166.61 |
40 | ¥234.91825 | ¥9,396.73 |
119 | ¥215.34294 | ¥25,625.81 |
238 | ¥211.42739 | ¥50,319.72 |