LTM2882HY-3#PBF | |
---|---|
DigiKey Part Number | LTM2882HY-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2882HY-3#PBF |
Description | IC TXRX/ISO HALF 2/2 32BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS232 32-BGA (15x11.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.53000 | ¥233.53 |
10 | ¥215.34400 | ¥2,153.44 |
25 | ¥205.66480 | ¥5,141.62 |
119 | ¥183.88992 | ¥21,882.90 |
238 | ¥175.42080 | ¥41,750.15 |
476 | ¥166.95229 | ¥79,469.29 |