LTM2889HY-5#PBF | |
---|---|
DigiKey Part Number | 505-LTM2889HY-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2889HY-5#PBF |
Description | IC TRANSCEIVER ISOL 32BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Isolated 32-BGA (15x11.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTM2889HY-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transceiver, Isolated | |
Applications | CAN, DeviceNet, Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.77000 | ¥247.77 |
10 | ¥228.47900 | ¥2,284.79 |
25 | ¥218.21000 | ¥5,455.25 |
119 | ¥195.10496 | ¥23,217.49 |
238 | ¥186.12008 | ¥44,296.58 |