LTM4622AIY | |
---|---|
DigiKey Part Number | 505-LTM4622AIY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4622AIY |
Description | DC DC CONVERTER 1.5-12V 1.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4622AIY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.5 ~ 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.42000 | ¥173.42 |
5 | ¥172.09800 | ¥860.49 |
10 | ¥170.76400 | ¥1,707.64 |
25 | ¥168.09640 | ¥4,202.41 |
40 | ¥160.09075 | ¥6,403.63 |
80 | ¥146.74913 | ¥11,739.93 |
260 | ¥144.08123 | ¥37,461.12 |
520 | ¥141.94662 | ¥73,812.24 |