LTC7801EFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7801EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7801EFE#PBF |
Description | IC REG CTRLR SYNC BUCK 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 140V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥84.01900 | ¥840.19 |
62 | ¥80.53548 | ¥4,993.20 |
124 | ¥70.95790 | ¥8,798.78 |
310 | ¥67.47532 | ¥20,917.35 |
558 | ¥63.12206 | ¥35,222.11 |
1,054 | ¥57.89821 | ¥61,024.71 |