LTC7149EFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7149EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7149EFE#PBF |
Description | IC REG BUCK ADJ 4A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7149EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.58000 | ¥126.58 |
10 | ¥116.33100 | ¥1,163.31 |
50 | ¥111.50880 | ¥5,575.44 |
100 | ¥98.24860 | ¥9,824.86 |
250 | ¥93.42668 | ¥23,356.67 |
500 | ¥87.39930 | ¥43,699.65 |
1,000 | ¥80.16622 | ¥80,166.22 |