LTC6994HDCB-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC6994HDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6994HDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC6994HDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994HDCB-1#TRMPBF |
Description | IC DELAY BLOCK 8TAP PROG 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994HDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83700 | ¥488.37 |
25 | ¥46.16960 | ¥1,154.24 |
100 | ¥40.01430 | ¥4,001.43 |
250 | ¥37.96236 | ¥9,490.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.06352 | ¥17,031.76 |
1,000 | ¥28.72823 | ¥28,728.23 |
2,500 | ¥27.29183 | ¥68,229.57 |