LTC6954IUFF-4#PBF | |
---|---|
DigiKey Part Number | LTC6954IUFF-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6954IUFF-4#PBF |
Description | IC CLK BUFFER 1:3 1.4GHZ 36QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 1.4 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6954IUFF-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS | |
Frequency - Max | 1.4 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (4x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.72000 | ¥167.72 |
10 | ¥154.10300 | ¥1,541.03 |
52 | ¥147.72000 | ¥7,681.44 |
104 | ¥130.15269 | ¥13,535.88 |
260 | ¥123.76496 | ¥32,178.89 |
520 | ¥115.78006 | ¥60,205.63 |