DC1954A-D | |
---|---|
DigiKey Part Number | DC1954A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1954A-D |
Description | LTC6954-4 DEMO BOARD LOW PHASE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6954-4 Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LTC6954-4 | |
Primary Attributes | 3-Channel (Triple) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.70000 | ¥1,262.70 |