LTC6908HS6-2#WTRMPBF | |
---|---|
DigiKey Part Number | 161-LTC6908HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6908HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6908HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-2#WTRMPBF |
Description | 2X OUT OSC W/ SS MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥48.75400 | ¥487.54 |
50 | ¥47.31940 | ¥2,365.97 |
100 | ¥45.16780 | ¥4,516.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥43.01700 | ¥21,508.50 |
1,000 | ¥37.28141 | ¥37,281.41 |