LTC6908HS6-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6908HS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908HS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908HS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-2#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908HS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.89000 | ¥61.89 |
10 | ¥55.93800 | ¥559.38 |
25 | ¥53.33320 | ¥1,333.33 |
100 | ¥46.30870 | ¥4,630.87 |
250 | ¥44.22776 | ¥11,056.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.32518 | ¥20,162.59 |
1,000 | ¥35.12193 | ¥35,121.93 |
2,500 | ¥33.82117 | ¥84,552.93 |