LTC6702HDC#TRMPBF

DigiKey Part Number
505-LTC6702HDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6702HDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6702HDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6702HDC#TRMPBF
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6702HDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 3V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
32µA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
8.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.28000¥35.28
10¥31.67600¥316.76
25¥29.94480¥748.62
100¥25.95170¥2,595.17
250¥24.62088¥6,155.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥22.09228¥11,046.14
1,000¥18.63212¥18,632.12
2,500¥17.70052¥44,251.30
Manufacturers Standard Package