LTC7800HUDC#PBF | |
---|---|
DigiKey Part Number | LTC7800HUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7800HUDC#PBF |
Description | IC REG CTRLR SYNC BUCK 60V 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7800HUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 320kHz ~ 2.25MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥81.45800 | ¥814.58 |
91 | ¥68.79549 | ¥6,260.39 |
273 | ¥65.41890 | ¥17,859.36 |
546 | ¥61.19839 | ¥33,414.32 |
1,001 | ¥56.13366 | ¥56,189.79 |