LTC6652AHMS8-2.5#PBF | |
---|---|
DigiKey Part Number | 505-LTC6652AHMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-2.5#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.1ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
50 | ¥70.75900 | ¥3,537.95 |
100 | ¥61.44000 | ¥6,144.00 |
250 | ¥58.67812 | ¥14,669.53 |
500 | ¥53.50088 | ¥26,750.44 |
1,000 | ¥46.59746 | ¥46,597.46 |