LTC6240HVCS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6240HVCS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240HVCS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240HVCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240HVCS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVCS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.95400 | ¥329.54 |
25 | ¥31.15800 | ¥778.95 |
100 | ¥27.00290 | ¥2,700.29 |
250 | ¥25.61788 | ¥6,404.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.98680 | ¥11,493.40 |
1,000 | ¥19.38647 | ¥19,386.47 |
2,500 | ¥18.41715 | ¥46,042.88 |