ASDMB-24.576MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11187-2-ND - Tape & Reel (TR) 535-11187-1-ND - Cut Tape (CT) 535-11187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-24.576MHZ-LY-T |
Description | MEMS OSC XO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-24.576MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥32.73800 | ¥327.38 |
50 | ¥31.01920 | ¥1,550.96 |
100 | ¥28.43400 | ¥2,843.40 |
500 | ¥27.14132 | ¥13,570.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.26392 | ¥23,263.92 |
3,000 | ¥21.54069 | ¥64,622.07 |