ADG1401BRMZ | |
---|---|
DigiKey Part Number | 505-ADG1401BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1401BRMZ |
Description | IC SWITCH SPST-NCX1 1.3OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.3Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1401BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | 120MHz | |
Charge Injection | -12pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF, 41pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.47900 | ¥384.79 |
50 | ¥36.38100 | ¥1,819.05 |
100 | ¥31.52980 | ¥3,152.98 |
250 | ¥29.91292 | ¥7,478.23 |
500 | ¥26.84080 | ¥13,420.40 |
1,000 | ¥22.63689 | ¥22,636.89 |
2,500 | ¥21.50506 | ¥53,762.65 |